


TLP321-4XGBG | |
|---|---|
DigiKey Part Number | 58-TLP321-4XGBG-ND |
Manufacturer | |
Manufacturer Product Number | TLP321-4XGBG |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.400", 10.16mm) | |
Supplier Device Package | 16-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 $ | 1,80 $ |
| 25 | 1,14000 $ | 28,50 $ |
| 100 | 0,97240 $ | 97,24 $ |
| 500 | 0,83486 $ | 417,43 $ |
| 1.000 | 0,78997 $ | 789,97 $ |
| 2.000 | 0,75192 $ | 1.503,84 $ |
| 5.000 | 0,71042 $ | 3.552,10 $ |
| 10.000 | 0,68460 $ | 6.846,00 $ |
| Unit Price without VAT: | 1,80000 $ |
|---|---|
| Unit Price with VAT: | 2,14200 $ |

