
TLP321-2XGBSM | |
|---|---|
DigiKey Part Number | 58-TLP321-2XGBSM-ND |
Manufacturer | |
Manufacturer Product Number | TLP321-2XGBSM |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 80V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Supplier Device Package 8-SMD |
Rise / Fall Time (Typ) 2µs, 3µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 50 | 0,46180 € | 23,09 € |
| 100 | 0,42390 € | 42,39 € |
| 500 | 0,35614 € | 178,07 € |
| 1.000 | 0,33394 € | 333,94 € |
| 2.000 | 0,31511 € | 630,22 € |
| 5.000 | 0,29453 € | 1.472,65 € |
| 10.000 | 0,28171 € | 2.817,10 € |
| 25.000 | 0,26773 € | 6.693,25 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

