
TIL199XSM | |
|---|---|
DigiKey Part Number | 58-TIL199XSM-ND |
Manufacturer | |
Manufacturer Product Number | TIL199XSM |
Description | OPTOISOLTR 5.3KV 4CH DARL 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 500% @ 2mA | |
Current Transfer Ratio (Max) | 7500% @ 2mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 100µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 25 | 1,28600 € | 32,15 € |
| 100 | 1,10540 € | 110,54 € |
| 500 | 0,95738 € | 478,69 € |
| 1.000 | 0,90911 € | 909,11 € |
| 2.000 | 0,86822 € | 1.736,44 € |
| 5.000 | 0,82364 € | 4.118,20 € |
| 10.000 | 0,79591 € | 7.959,10 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

