


TIL199BXG | |
|---|---|
DigiKey Part Number | 58-TIL199BXG-ND |
Manufacturer | |
Manufacturer Product Number | TIL199BXG |
Description | OPTOISOLTR 5.3KV 4CH DARL 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Darlington |
Series | Voltage - Output (Max) 35V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 1V |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 1500% @ 2mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 7500% @ 2mA | Package / Case 16-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 100µs, 100µs | Supplier Device Package 16-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 25 | 1,27000 € | 31,75 € |
| 100 | 1,09170 € | 109,17 € |
| 500 | 0,94548 € | 472,74 € |
| 1.000 | 0,89781 € | 897,81 € |
| 2.000 | 0,85742 € | 1.714,84 € |
| 5.000 | 0,81340 € | 4.067,00 € |
| 10.000 | 0,78601 € | 7.860,10 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

