
TIL198X | |
|---|---|
DigiKey Part Number | 58-TIL198X-ND |
Manufacturer | |
Manufacturer Product Number | TIL198X |
Description | OPTOISOLTR 5.3KV 2CH DARL 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 500% @ 2mA | |
Current Transfer Ratio (Max) | 7500% @ 2mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 100µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 50 | 0,61880 € | 30,94 € |
| 100 | 0,57030 € | 57,03 € |
| 500 | 0,48370 € | 241,85 € |
| 1.000 | 0,45538 € | 455,38 € |
| 2.000 | 0,43136 € | 862,72 € |
| 5.000 | 0,40513 € | 2.025,65 € |
| 10.000 | 0,38880 € | 3.888,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

