
TIL198SM | |
|---|---|
DigiKey Part Number | 58-TIL198SM-ND |
Manufacturer | |
Manufacturer Product Number | TIL198SM |
Description | OPTOISOLTR 5.3KV 2CH DARL 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Darlington |
Series | Voltage - Output (Max) 35V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 1V |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 2mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 7500% @ 2mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 100µs | Supplier Device Package 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42284 € | 845,68 € |
| Unit Price without VAT: | 0,42284 € |
|---|---|
| Unit Price with VAT: | 0,50318 € |

