
TIL198BXG | |
|---|---|
DigiKey Part Number | 58-TIL198BXG-ND |
Manufacturer | |
Manufacturer Product Number | TIL198BXG |
Description | OPTOISOLTR 5.3KV 2CH DARL 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Darlington |
Series | Voltage - Output (Max) 35V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 1V |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 1500% @ 2mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 7500% @ 2mA | Package / Case 8-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 100µs, 100µs | Supplier Device Package 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 50 | 0,62940 € | 31,47 € |
| 100 | 0,58040 € | 58,04 € |
| 500 | 0,49272 € | 246,36 € |
| 1.000 | 0,46406 € | 464,06 € |
| 2.000 | 0,43975 € | 879,50 € |
| 5.000 | 0,41321 € | 2.066,05 € |
| 10.000 | 0,39669 € | 3.966,90 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

