
TIL198BG | |
|---|---|
DigiKey Part Number | 58-TIL198BG-ND |
Manufacturer | |
Manufacturer Product Number | TIL198BG |
Description | OPTOISOLTR 5.3KV 2CH DARL 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 1500% @ 2mA | |
Current Transfer Ratio (Max) | 7500% @ 2mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 100µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42284 € | 845,68 € |
| Unit Price without VAT: | 0,42284 € |
|---|---|
| Unit Price with VAT: | 0,50318 € |

