
TIL197SM | |
|---|---|
DigiKey Part Number | 58-TIL197SM-ND |
Manufacturer | |
Manufacturer Product Number | TIL197SM |
Description | OPTOISOLTR 5.3KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Darlington |
Series | Voltage - Output (Max) 35V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 2mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 7500% @ 2mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 100µs | Supplier Device Package 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26136 € | 522,72 € |
| Unit Price without VAT: | 0,26136 € |
|---|---|
| Unit Price with VAT: | 0,31102 € |

