
TIL196ASM | |
|---|---|
DigiKey Part Number | 58-TIL196ASM-ND |
Manufacturer | |
Manufacturer Product Number | TIL196ASM |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 4 | Operating Temperature -30°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 50% @ 5mA | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-SMD |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73582 € | 735,82 € |
| Unit Price without VAT: | 0,73582 € |
|---|---|
| Unit Price with VAT: | 0,87563 € |

