
TIL195XSMT&R | |
|---|---|
DigiKey Part Number | 58-TIL195XSMT&RTR-ND - Tape & Reel (TR) 58-TIL195XSMT&RCT-ND - Cut Tape (CT) 58-TIL195XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIL195XSMT&R |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 2 | Operating Temperature -30°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 20% @ 5mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-SMD |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,82200 € | 8,22 € |
| 100 | 0,61440 € | 61,44 € |
| 500 | 0,52244 € | 261,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49237 € | 492,37 € |
| 2.000 | 0,46687 € | 933,74 € |
| 3.000 | 0,45380 € | 1.361,40 € |
| 5.000 | 0,43904 € | 2.195,20 € |
| 7.000 | 0,43027 € | 3.011,89 € |
| 10.000 | 0,42171 € | 4.217,10 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

