
TIL195X | |
|---|---|
DigiKey Part Number | 58-TIL195X-ND |
Manufacturer | |
Manufacturer Product Number | TIL195X |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 50 | 0,61380 € | 30,69 € |
| 100 | 0,56570 € | 56,57 € |
| 500 | 0,47968 € | 239,84 € |
| 1.000 | 0,45154 € | 451,54 € |
| 2.000 | 0,42767 € | 855,34 € |
| 5.000 | 0,40162 € | 2.008,10 € |
| 10.000 | 0,38539 € | 3.853,90 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

