Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIL195BSMT&R

DigiKey Part Number
58-TIL195BSMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TIL195BSMT&R
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
35V
Series
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tape & Reel (TR)
Current - DC Forward (If) (Max)
50 mA
Part Status
Active
Vce Saturation (Max)
400mV
Number of Channels
2
Operating Temperature
-30°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
100% @ 5mA
Package / Case
8-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
8-SMD
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,44892 €897,84 €
Unit Price without VAT:0,44892 €
Unit Price with VAT:0,53421 €