
TIL195AXSM | |
|---|---|
DigiKey Part Number | 58-TIL195AXSM-ND |
Manufacturer | |
Manufacturer Product Number | TIL195AXSM |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 2 | Operating Temperature -30°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 50% @ 5mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-SMD |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 50 | 0,62940 € | 31,47 € |
| 100 | 0,58030 € | 58,03 € |
| 500 | 0,49254 € | 246,27 € |
| 1.000 | 0,46383 € | 463,83 € |
| 2.000 | 0,43948 € | 878,96 € |
| 5.000 | 0,41291 € | 2.064,55 € |
| 10.000 | 0,39635 € | 3.963,50 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

