
TIL194XG | |
|---|---|
DigiKey Part Number | 58-TIL194XG-ND |
Manufacturer | |
Manufacturer Product Number | TIL194XG |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -30°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 20% @ 5mA | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57500 € | 5,75 € |
| 100 | 0,42290 € | 42,29 € |
| 500 | 0,35524 € | 177,62 € |
| 1.000 | 0,33309 € | 333,09 € |
| 2.000 | 0,31430 € | 628,60 € |
| 5.000 | 0,29376 € | 1.468,80 € |
| 10.000 | 0,28096 € | 2.809,60 € |
| 25.000 | 0,26702 € | 6.675,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

