Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIL194X

DigiKey Part Number
58-TIL194X-ND
Manufacturer
Manufacturer Product Number
TIL194X
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
35V
Series
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tube
Current - DC Forward (If) (Max)
50 mA
Part Status
Active
Vce Saturation (Max)
400mV
Number of Channels
1
Operating Temperature
-30°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
20% @ 5mA
Package / Case
4-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-DIP
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,52800 €5,28 €
1000,38670 €38,67 €
5000,32398 €161,99 €
1.0000,30341 €303,41 €
2.0000,28594 €571,88 €
5.0000,26686 €1.334,30 €
10.0000,25496 €2.549,60 €
25.0000,24199 €6.049,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €