Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIL194G

DigiKey Part Number
58-TIL194G-ND
Manufacturer
Manufacturer Product Number
TIL194G
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
35V
Series
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tube
Current - DC Forward (If) (Max)
50 mA
Part Status
Active
Vce Saturation (Max)
400mV
Number of Channels
1
Operating Temperature
-30°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
20% @ 5mA
Package / Case
4-DIP (0.400", 10.16mm)
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-DIP
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3.0000,29293 €878,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,29293 €
Unit Price with VAT:0,34859 €