
TIL194AXG | |
|---|---|
DigiKey Part Number | 58-TIL194AXG-ND |
Manufacturer | |
Manufacturer Product Number | TIL194AXG |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -30°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 50% @ 5mA | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57000 € | 5,70 € |
| 100 | 0,41950 € | 41,95 € |
| 500 | 0,35242 € | 176,21 € |
| 1.000 | 0,33045 € | 330,45 € |
| 2.000 | 0,31181 € | 623,62 € |
| 5.000 | 0,29143 € | 1.457,15 € |
| 10.000 | 0,27873 € | 2.787,30 € |
| 25.000 | 0,26490 € | 6.622,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

