


TIL193BX | |
|---|---|
DigiKey Part Number | 58-TIL193BX-ND |
Manufacturer | |
Manufacturer Product Number | TIL193BX |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 4 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 100% @ 5mA | Package / Case 16-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 6µs, 6µs | Supplier Device Package 16-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 25 | 0,91400 € | 22,85 € |
| 100 | 0,77860 € | 77,86 € |
| 500 | 0,66722 € | 333,61 € |
| 1.000 | 0,63085 € | 630,85 € |
| 2.000 | 0,60003 € | 1.200,06 € |
| 5.000 | 0,56640 € | 2.832,00 € |
| 10.000 | 0,54547 € | 5.454,70 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

