Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
16 DIP

TIL193AX

DigiKey Part Number
58-TIL193AX-ND
Manufacturer
Manufacturer Product Number
TIL193AX
Description
OPTOISO 5.3KV 4CH TRANS 16-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
35V
Series
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tube
Current - DC Forward (If) (Max)
50 mA
Part Status
Active
Vce Saturation (Max)
400mV
Number of Channels
4
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
50% @ 5mA
Package / Case
16-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
6µs, 6µs
Supplier Device Package
16-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,44000 €1,44 €
250,91400 €22,85 €
1000,77860 €77,86 €
5000,66722 €333,61 €
1.0000,63085 €630,85 €
2.0000,60003 €1.200,06 €
5.0000,56640 €2.832,00 €
10.0000,54547 €5.454,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €