
TIL191BXSMT&R | |
|---|---|
DigiKey Part Number | 58-TIL191BXSMT&RTR-ND - Tape & Reel (TR) 58-TIL191BXSMT&RCT-ND - Cut Tape (CT) 58-TIL191BXSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIL191BXSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 100% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 6µs, 6µs | Supplier Device Package 4-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16300 € | 326,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

