Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TIL114SMT&R | |
|---|---|
DigiKey Part Number | 58-TIL114SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TIL114SMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 16mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-SMD, Gull Wing |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIL111SM | Isocom Components 2004 LTD | 0 | 58-TIL111SM-ND | 0,20412 € | Parametric Equivalent |
| TIL111SMT&R | Isocom Components 2004 LTD | 0 | 58-TIL111SMT&RTR-ND | 0,23959 € | Parametric Equivalent |
| TIL111XSM | Isocom Components 2004 LTD | 15 | 58-TIL111XSM-ND | 0,57000 € | Parametric Equivalent |
| TIL111XSMT&R | Isocom Components 2004 LTD | 0 | 58-TIL111XSMT&RTR-ND | 0,23959 € | Parametric Equivalent |
| TIL114SM | Isocom Components 2004 LTD | 0 | 58-TIL114SM-ND | 0,20412 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23959 € | 239,59 € |
| 2.000 | 0,22522 € | 450,44 € |
| 3.000 | 0,21784 € | 653,52 € |
| 5.000 | 0,20951 € | 1.047,55 € |
| 7.000 | 0,20455 € | 1.431,85 € |
| 10.000 | 0,19971 € | 1.997,10 € |
| Unit Price without VAT: | 0,23959 € |
|---|---|
| Unit Price with VAT: | 0,28511 € |


