Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFH628A-3XSMT&R | |
|---|---|
DigiKey Part Number | 58-SFH628A-3XSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH628A-3XSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 320% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24058 € | 721,74 € |
| Unit Price without VAT: | 0,24058 € |
|---|---|
| Unit Price with VAT: | 0,28629 € |


