MFR Recommended

SFH620A-2XSM | |
|---|---|
DigiKey Part Number | 58-SFH620A-2XSM-ND |
Manufacturer | |
Manufacturer Product Number | SFH620A-2XSM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 63% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 10mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH620A-3XSM | Isocom Components 2004 LTD | 0 | 58-SFH620A-3XSM-ND | 0,59000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,32000 € | 8,00 € |
| 100 | 0,24480 € | 24,48 € |
| 300 | 0,20140 € | 60,42 € |
| 500 | 0,18504 € | 92,52 € |
| 1.000 | 0,16598 € | 165,98 € |
| 2.500 | 0,14544 € | 363,60 € |
| 5.000 | 0,13921 € | 696,05 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


