
SFH620A-2XG | |
|---|---|
DigiKey Part Number | 58-SFH620A-2XG-ND |
Manufacturer | |
Manufacturer Product Number | SFH620A-2XG |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 63% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 200% @ 10mA | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,40900 € | 4,09 € |
| 100 | 0,29640 € | 29,64 € |
| 500 | 0,24614 € | 123,07 € |
| 1.000 | 0,22966 € | 229,66 € |
| 2.000 | 0,21565 € | 431,30 € |
| 5.000 | 0,20033 € | 1.001,65 € |
| 10.000 | 0,19077 € | 1.907,70 € |
| 25.000 | 0,18035 € | 4.508,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

