
SFH618A-4XSMT&R | |
|---|---|
DigiKey Part Number | 58-SFH618A-4XSMT&RTR-ND - Tape & Reel (TR) 58-SFH618A-4XSMT&RCT-ND - Cut Tape (CT) 58-SFH618A-4XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH618A-4XSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 160% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 320% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH618A-4XSM | Isocom Components 2004 LTD | 38 | 58-SFH618A-4XSM-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,39300 € | 3,93 € |
| 100 | 0,28460 € | 28,46 € |
| 500 | 0,23608 € | 118,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22013 € | 220,13 € |
| 2.000 | 0,20658 € | 413,16 € |
| 3.000 | 0,19963 € | 598,89 € |
| 5.000 | 0,19177 € | 958,85 € |
| 7.000 | 0,18709 € | 1.309,63 € |
| 10.000 | 0,18252 € | 1.825,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

