
SFH618A-2XG | |
|---|---|
DigiKey Part Number | 58-SFH618A-2XG-ND |
Manufacturer | |
Manufacturer Product Number | SFH618A-2XG |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 63% @ 1mA | |
Current Transfer Ratio (Max) | 125% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,24900 € | 24,90 € |
| 500 | 0,20562 € | 102,81 € |
| 1.000 | 0,19135 € | 191,35 € |
| 2.000 | 0,17923 € | 358,46 € |
| 5.000 | 0,16596 € | 829,80 € |
| 10.000 | 0,15769 € | 1.576,90 € |
| 25.000 | 0,14866 € | 3.716,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

