
SFH617G-3X | |
|---|---|
DigiKey Part Number | 58-SFH617G-3X-ND |
Manufacturer | |
Manufacturer Product Number | SFH617G-3X |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 4.2µs, 23µs | |
Rise / Fall Time (Typ) | 3µs, 14µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.65V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28900 € | 2,89 € |
| 100 | 0,20730 € | 20,73 € |
| 500 | 0,17018 € | 85,09 € |
| 1.000 | 0,15795 € | 157,95 € |
| 2.000 | 0,14757 € | 295,14 € |
| 5.000 | 0,13619 € | 680,95 € |
| 10.000 | 0,12909 € | 1.290,90 € |
| 25.000 | 0,12133 € | 3.033,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

