Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFH617A-4XSMT&R | |
|---|---|
DigiKey Part Number | 58-SFH617A-4XSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH617A-4XSMT&R |
Description | OPTOISO 4.47KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4470Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.65V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 4470Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 160% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 320% @ 10mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH617A-4SM | Isocom Components 2004 LTD | 0 | 58-SFH617A-4SM-ND | 0,15579 € | Parametric Equivalent |
| SFH617A-4SMT&R | Isocom Components 2004 LTD | 0 | 58-SFH617A-4SMT&RTR-ND | 0,16294 € | Parametric Equivalent |
| SFH617A-4XSM | Isocom Components 2004 LTD | 41 | 58-SFH617A-4XSM-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19150 € | 383,00 € |
| Unit Price without VAT: | 0,19150 € |
|---|---|
| Unit Price with VAT: | 0,22789 € |


