Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH615A-3

DigiKey Part Number
58-SFH615A-3-ND
Manufacturer
Manufacturer Product Number
SFH615A-3
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Type
DC
Manufacturer
Isocom Components 2004 LTD
Output Type
Transistor
Series
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.65V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 10mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
200% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
4.2µs, 23µs
Package / Case
4-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
3µs, 14µs
Supplier Device Package
4-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,28600 €2,86 €
1000,20470 €20,47 €
5000,16806 €84,03 €
1.0000,15599 €155,99 €
2.0000,14573 €291,46 €
5.0000,13449 €672,45 €
10.0000,12748 €1.274,80 €
25.0000,11982 €2.995,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €