
SFH615A-2XG | |
|---|---|
DigiKey Part Number | 58-SFH615A-2XG-ND |
Manufacturer | |
Manufacturer Product Number | SFH615A-2XG |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.65V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 4.2µs, 23µs | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 3µs, 14µs | Supplier Device Package 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,22450 € | 22,45 € |
| 500 | 0,18488 € | 92,44 € |
| 1.000 | 0,17183 € | 171,83 € |
| 2.000 | 0,16074 € | 321,48 € |
| 5.000 | 0,14859 € | 742,95 € |
| 10.000 | 0,14102 € | 1.410,20 € |
| 25.000 | 0,13275 € | 3.318,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

