Parametric Equivalent

SFH615A-1 | |
|---|---|
DigiKey Part Number | 58-SFH615A-1-ND |
Manufacturer | |
Manufacturer Product Number | SFH615A-1 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 18µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 11µs | Supplier Device Package 4-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH615A-1X | Isocom Components 2004 LTD | 46 | 58-SFH615A-1X-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14123 € | 282,46 € |
| Unit Price without VAT: | 0,14123 € |
|---|---|
| Unit Price with VAT: | 0,16806 € |


