
SFH609-4XSMT&R | |
|---|---|
DigiKey Part Number | 58-SFH609-4XSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH609-4XSMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 4.6µs, 15µs |
Manufacturer Isocom Components 2004 LTD | Input Type DC |
Series | Output Type Transistor with Base |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 90V |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 25µs | Package / Case 6-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23769 € | 237,69 € |
| 2.000 | 0,22344 € | 446,88 € |
| 3.000 | 0,21611 € | 648,33 € |
| 5.000 | 0,20784 € | 1.039,20 € |
| 7.000 | 0,20292 € | 1.420,44 € |
| 10.000 | 0,19812 € | 1.981,20 € |
| Unit Price without VAT: | 0,23769 € |
|---|---|
| Unit Price with VAT: | 0,28285 € |

