
SFH609-4XSM | |
|---|---|
DigiKey Part Number | 58-SFH609-4XSM-ND |
Manufacturer | |
Manufacturer Product Number | SFH609-4XSM |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 25µs | |
Rise / Fall Time (Typ) | 4.6µs, 15µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 90V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 65 | 0,29892 € | 19,43 € |
| 130 | 0,27369 € | 35,58 € |
| 520 | 0,23352 € | 121,43 € |
| 1.040 | 0,21780 € | 226,51 € |
| 2.015 | 0,20500 € | 413,07 € |
| 5.005 | 0,19037 € | 952,80 € |
| 10.010 | 0,18117 € | 1.813,51 € |
| 25.025 | 0,17114 € | 4.282,78 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

