
SFH609-3G | |
|---|---|
DigiKey Part Number | 58-SFH609-3G-ND |
Manufacturer | |
Manufacturer Product Number | SFH609-3G |
Description | OPTOISO 7.5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor with Base |
Series | Voltage - Output (Max) 90V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 7500Vpk | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 200% @ 10mA | Package / Case 6-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 4.2µs, 23µs | Supplier Device Package 6-DIP |
Rise / Fall Time (Typ) 3µs, 14µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 0,20847 € | 216,81 € |
| Unit Price without VAT: | 0,20847 € |
|---|---|
| Unit Price with VAT: | 0,24808 € |

