Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH609-1XSMT&R

DigiKey Part Number
58-SFH609-1XSMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH609-1XSMT&R
Description
OPTOISO 5.3KV 1CH TRANS W/BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
2µs, 11µs
Manufacturer
Isocom Components 2004 LTD
Input Type
DC
Series
Output Type
Transistor with Base
Packaging
Tape & Reel (TR)
Voltage - Output (Max)
90V
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
40% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
80% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 18µs
Package / Case
6-SMD, Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23959 €239,59 €
2.0000,22522 €450,44 €
3.0000,21784 €653,52 €
5.0000,20951 €1.047,55 €
7.0000,20455 €1.431,85 €
10.0000,19971 €1.997,10 €
Manufacturers Standard Package
Unit Price without VAT:0,23959 €
Unit Price with VAT:0,28511 €