Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH601-3XSM

DigiKey Part Number
58-SFH601-3XSM-ND
Manufacturer
Manufacturer Product Number
SFH601-3XSM
Description
OPTOISO 5.3KV 1CH TRANS W/BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
3µs, 14µs
Manufacturer
Isocom Components 2004 LTD
Input Type
DC
Series
Output Type
Transistor with Base
Packaging
Tube
Voltage - Output (Max)
100V
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
200% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
4.2µs, 23µs
Package / Case
6-SMD, Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,56000 €0,56 €
650,29523 €19,19 €
1300,27023 €35,13 €
5200,23062 €119,92 €
1.0400,21509 €223,69 €
2.0150,20245 €407,94 €
5.0050,18800 €940,94 €
10.0100,17892 €1.790,99 €
25.0250,16901 €4.229,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €