
PS2501-1XLSMT&R | |
|---|---|
DigiKey Part Number | 58-PS2501-1XLSMT&RTR-ND - Tape & Reel (TR) 58-PS2501-1XLSMT&RCT-ND - Cut Tape (CT) 58-PS2501-1XLSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2501-1XLSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2501-1XLSM | Isocom Components 2004 LTD | 80 | 58-PS2501-1XLSM-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33100 € | 3,31 € |
| 100 | 0,23800 € | 23,80 € |
| 500 | 0,19626 € | 98,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18255 € | 182,55 € |
| 2.000 | 0,17088 € | 341,76 € |
| 3.000 | 0,16489 € | 494,67 € |
| 5.000 | 0,15812 € | 790,60 € |
| 7.000 | 0,15409 € | 1.078,63 € |
| 10.000 | 0,15015 € | 1.501,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

