Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC8106XG

DigiKey Part Number
58-MOC8106XG-ND
Manufacturer
Manufacturer Product Number
MOC8106XG
Description
OPTOISOLTR 5.3KV 1CH TRANS 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
150% @ 15mA
Turn On / Turn Off Time (Typ)
7.5µs, 5.7µs
Rise / Fall Time (Typ)
3.2µs, 4.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,57000 €0,57 €
650,29892 €19,43 €
1300,27369 €35,58 €
5200,23352 €121,43 €
1.0400,21780 €226,51 €
2.0150,20500 €413,07 €
5.0050,19037 €952,80 €
10.0100,18117 €1.813,51 €
25.0250,17114 €4.282,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €