
MOC8106SMT&R | |
|---|---|
DigiKey Part Number | 58-MOC8106SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC8106SMT&R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 3.2µs, 4.7µs |
Manufacturer Isocom Components 2004 LTD | Input Type DC |
Series | Output Type Transistor |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 70V |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 150% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Package / Case 6-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23959 € | 239,59 € |
| 2.000 | 0,22522 € | 450,44 € |
| 3.000 | 0,21784 € | 653,52 € |
| 5.000 | 0,20951 € | 1.047,55 € |
| 7.000 | 0,20455 € | 1.431,85 € |
| 10.000 | 0,19971 € | 1.997,10 € |
| Unit Price without VAT: | 0,23959 € |
|---|---|
| Unit Price with VAT: | 0,28511 € |

