
MOC8104XSM | |
|---|---|
DigiKey Part Number | 58-MOC8104XSM-ND |
Manufacturer | |
Manufacturer Product Number | MOC8104XSM |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Rise / Fall Time (Typ) 2µs, 2µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 65 | 0,31569 € | 20,52 € |
| 130 | 0,28908 € | 37,58 € |
| 520 | 0,24717 € | 128,53 € |
| 1.040 | 0,23075 € | 239,98 € |
| 2.015 | 0,21738 € | 438,02 € |
| 5.005 | 0,20211 € | 1.011,56 € |
| 10.010 | 0,19251 € | 1.927,03 € |
| 25.025 | 0,18204 € | 4.555,55 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

