Optoisolator Transistor Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC8103XSMT&R

DigiKey Part Number
58-MOC8103XSMT&RTR-ND - Tape & Reel (TR)
58-MOC8103XSMT&RCT-ND - Cut Tape (CT)
58-MOC8103XSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC8103XSMT&R
Description
OPTOISOLATOR 5.3KV 1CH TRANS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
30V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Rise / Fall Time (Typ)
2µs, 2µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SMD, Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,45800 €4,58 €
1000,33430 €33,43 €
5000,27870 €139,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26046 €260,46 €
2.0000,24498 €489,96 €
3.0000,23703 €711,09 €
5.0000,22806 €1.140,30 €
7.0000,22271 €1.558,97 €
10.0000,21750 €2.175,00 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €