
MOC8103 | |
|---|---|
DigiKey Part Number | 58-MOC8103-ND |
Manufacturer | |
Manufacturer Product Number | MOC8103 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Isocom Components 2004 LTD | Current - Output / Channel 50mA |
Series | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 0,20847 € | 216,81 € |
| Unit Price without VAT: | 0,20847 € |
|---|---|
| Unit Price with VAT: | 0,24808 € |

