
MOC8102XSMT&R | |
|---|---|
DigiKey Part Number | 58-MOC8102XSMT&RTR-ND - Tape & Reel (TR) 58-MOC8102XSMT&RCT-ND - Cut Tape (CT) 58-MOC8102XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC8102XSMT&R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 73% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 117% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,45800 € | 4,58 € |
| 100 | 0,33430 € | 33,43 € |
| 500 | 0,27870 € | 139,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26046 € | 260,46 € |
| 2.000 | 0,24498 € | 489,96 € |
| 3.000 | 0,23703 € | 711,09 € |
| 5.000 | 0,22806 € | 1.140,30 € |
| 7.000 | 0,22271 € | 1.558,97 € |
| 10.000 | 0,21750 € | 2.175,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

