
MOC8102SMT&R | |
|---|---|
DigiKey Part Number | 58-MOC8102SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC8102SMT&R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Rise / Fall Time (Typ) 2µs, 2µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25045 € | 250,45 € |
| 2.000 | 0,23556 € | 471,12 € |
| 3.000 | 0,22792 € | 683,76 € |
| 5.000 | 0,21928 € | 1.096,40 € |
| 7.000 | 0,21415 € | 1.499,05 € |
| 10.000 | 0,20977 € | 2.097,70 € |
| Unit Price without VAT: | 0,25045 € |
|---|---|
| Unit Price with VAT: | 0,29804 € |

