
MOC8050XSMT&R | |
|---|---|
DigiKey Part Number | 58-MOC8050XSMT&RTR-ND - Tape & Reel (TR) 58-MOC8050XSMT&RCT-ND - Cut Tape (CT) 58-MOC8050XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC8050XSMT&R |
Description | OPTOISOLATOR 5KV 1CH DARL 6-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 500% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 60µs, 53µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,68900 € | 6,89 € |
| 100 | 0,51120 € | 51,12 € |
| 500 | 0,43210 € | 216,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40622 € | 406,22 € |
| 2.000 | 0,38427 € | 768,54 € |
| 3.000 | 0,37300 € | 1.119,00 € |
| 5.000 | 0,36029 € | 1.801,45 € |
| 7.000 | 0,35273 € | 2.469,11 € |
| 10.000 | 0,34536 € | 3.453,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

