
MOC8050X | |
|---|---|
DigiKey Part Number | 58-MOC8050X-ND |
Manufacturer | |
Manufacturer Product Number | MOC8050X |
Description | OPTOISOLATOR 5KV 1CH DARL 6-DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 500% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 60µs, 53µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 65 | 0,42877 € | 27,87 € |
| 130 | 0,39431 € | 51,26 € |
| 520 | 0,33988 € | 176,74 € |
| 1.040 | 0,31863 € | 331,38 € |
| 2.015 | 0,30133 € | 607,18 € |
| 5.005 | 0,28159 € | 1.409,36 € |
| 10.010 | 0,26919 € | 2.694,59 € |
| 25.025 | 0,25567 € | 6.398,14 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

