Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOC8050SM | |
|---|---|
DigiKey Part Number | 58-MOC8050SM-ND |
Manufacturer | |
Manufacturer Product Number | MOC8050SM |
Description | OPTOISOLATOR 5KV 1CH DARL 6-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 80mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 500% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 60µs, 53µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC8050SMT&R | Isocom Components 2004 LTD | 0 | 58-MOC8050SMT&RTR-ND | 0,35866 € | Parametric Equivalent |
| MOC8050XSM | Isocom Components 2004 LTD | 65 | 58-MOC8050XSM-ND | 0,86000 € | Parametric Equivalent |
| MOC8050XSMT&R | Isocom Components 2004 LTD | 1.000 | 58-MOC8050XSMT&RCT-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,30945 € | 804,57 € |
| Unit Price without VAT: | 0,30945 € |
|---|---|
| Unit Price with VAT: | 0,36825 € |


