
MOC8021XSM | |
|---|---|
DigiKey Part Number | 58-MOC8021XSM-ND |
Manufacturer | |
Manufacturer Product Number | MOC8021XSM |
Description | OPTOISOLATOR 5KV 1CH DARL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Darlington |
Series | Voltage - Output (Max) 35V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Operating Temperature -25°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 60µs, 53µs | Package / Case 6-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 65 | 0,46062 € | 29,94 € |
| 130 | 0,42400 € | 55,12 € |
| 520 | 0,36642 € | 190,54 € |
| 1.040 | 0,34389 € | 357,65 € |
| 2.015 | 0,32559 € | 656,06 € |
| 5.005 | 0,30469 € | 1.524,97 € |
| 10.010 | 0,29156 € | 2.918,52 € |
| 25.025 | 0,27725 € | 6.938,18 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

