
MOC8020X | |
|---|---|
DigiKey Part Number | 58-MOC8020X-ND |
Manufacturer | |
Manufacturer Product Number | MOC8020X |
Description | OPTOISOLATOR 5KV 1CH DARL 6-DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5000Vrms | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 60µs, 53µs | Supplier Device Package 6-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 65 | 0,42677 € | 27,74 € |
| 130 | 0,39254 € | 51,03 € |
| 520 | 0,33835 € | 175,94 € |
| 1.040 | 0,31717 € | 329,86 € |
| 2.015 | 0,29997 € | 604,44 € |
| 5.005 | 0,28031 € | 1.402,95 € |
| 10.010 | 0,26797 € | 2.682,38 € |
| 25.025 | 0,25451 € | 6.369,11 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

